CML 19070353 Flashing LED Indicator Lamp Red 24V DC 8mm

Image Representative of Range

CML 19070353 Flashing LED Indicator Lamp Red 24V DC 8mm

MPN
19070353
Brand
CML
EAN-13
2050001907530
Order Code
59-6778
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

A 24V DC flashing red LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V
Diameter 8 mm
Bezel Recessed
Brightness (mcd) 80mcd
Current 38 to 56mA
IP Rating IP67
Size 8mm

Reviews

Be the first to submit a review

Trustpilot