CML 19051351 M8 LED Indicator Green Recessed Black Chrome Bezel 24VDC

MPN
19051351
Brand
CML
Order Code
43-1686
Country of Origin
United Kingdom

Discontinued


A high quality M8 size LED indicator that is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Recessed black chrome bezel
  • Green LED
  • With internal resistor
  • Voltage 24V DC
  • Current 20mA
  • Intensity 32mcd
Bezel Recessed
Brightness (mcd) 32mcd
Current 20mA
Size 8mm
Voltage 24V

Trustpilot