CML 19050257 LED Indicator Lamp Blue 12V DC 8mm

Image Representative of Range

CML 19050257 LED Indicator Lamp Blue 12V DC 8mm

MPN
19050257
Brand
CML
Order Code
59-6699
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.99
10+ £2.91
25+ £2.71
50+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

A 12V DC blue LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 12V
Diameter 8 mm
Bezel Prominent
Brightness (mcd) 60mcd
Current 20mA
IP Rating IP67
Size 8mm

Reviews

Be the first to submit a review

Trustpilot