CML 19050253/6 LED Indicator Light Red 12V DC 80mcd Chrome Reflector

Image Representative of Range

CML 19050253/6 LED Indicator Light Red 12V DC 80mcd Chrome Reflector

MPN
19050253/6
Brand
CML
EAN-13
2050009629014
Order Code
08-7845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The CML 19050253/6 LED indicator light is a red, 12 V DC bulb with an intensity of 80 mcd. This durable pilot light is typically used in control panels and dashboards to provide clear visual status indicators. CML products are known for their reliability in various industrial and automotive applications.
Type LED indicator light
Lamp/Lens Colour Red
IP Rating IP67
LED features Built-in reflector
Light intensity I(V) 80mcd
Maximum Temperature +60°C
Min. temperature -15°C
Operating Current 20mA
Operating Voltage 12V DC
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot