CML 19050252 LED Indicator Lamp Yellow 12V DC 8mm

Image Representative of Range

CML 19050252 LED Indicator Lamp Yellow 12V DC 8mm

MPN
19050252
Brand
CML
EAN-13
2050001906434
Order Code
59-6698
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £1.72
10+ £1.40
25+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

A 12V DC yellow LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 12V
Diameter 8 mm
Bezel Prominent
Brightness (mcd) 32mcd
Current 20mA
IP Rating IP67
Size 8mm

Reviews

Be the first to submit a review

Trustpilot