CML 19050252/6 LED Light Yellow 32 mcd Chrome Reflector

Image Representative of Range

CML 19050252/6 LED Light Yellow 32 mcd Chrome Reflector

MPN
19050252/6
Brand
CML
EAN-13
2050009629038
Order Code
08-7844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The CML 19050252/6 LED indicator light is manufactured by CML and features a yellow LED with a brightness of 32 mcd. This LED indicator light is suitable for use in control panels, dashboards, and various electronic devices. It serves as a pilot light, providing clear visibility in signalling and status indication applications.
Type LED indicator light
Lamp/Lens Colour Yellow
IP Rating IP67
LED features Built-in reflector
Light intensity I(V) 32mcd
Maximum Temperature +60°C
Min. temperature -15°C
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot