CML 19050251 LED Indicator Light Green 12V DC 32mcd

Image Representative of Range

CML 19050251 LED Indicator Light Green 12V DC 32mcd

MPN
19050251
Brand
CML
EAN-13
2050001906427
Order Code
11-6281
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 626 in stock

The CML 19050251 LED indicator light is a green, low-intensity component designed to operate at 12 V DC with a brightness of 32 mcd. Manufactured by CML, it is ideal for use in dashboards, machinery panels, and other applications where a clear and reliable visual signal is necessary. This LED pilot light offers energy-efficient, long-lasting performance in various industrial and consumer electronic systems.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 12mm
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 12 mm x 41 mm
IP Rating IP67
LED features Built-in reflector
Length 41mm
Light intensity I(V) 32mcd
Misc Attribute 1905 0251
Mounting Type Screw
Operating Current 20mA
Operating Voltage 12V DC
Recess Diameter 8mm
Wavelength 568nm

Reviews

Be the first to submit a review

Trustpilot