CML 19040352/6 LED Indicator Light Yellow 24V DC 32mcd Chrome Reflector

Image Representative of Range

CML 19040352/6 LED Indicator Light Yellow 24V DC 32mcd Chrome Reflector

MPN
19040352/6
Brand
CML
EAN-13
2050009628994
Order Code
08-7841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The CML 19040352/6 LED indicator light is manufactured by CML Innovative Technologies. It features a yellow light with a brightness of 32 mcd and operates at 24 V DC. Typically used in control panels and machinery to provide visual status indication.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V DC
IP Rating IP67
LED features External reflector
Light intensity I(V) 32mcd
Maximum Temperature +60°C
Min. temperature -15°C
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot