CML 19040351/6 LED Indicator Light Green 24V DC 32mcd Chrome Reflector

Image Representative of Range

CML 19040351/6 LED Indicator Light Green 24V DC 32mcd Chrome Reflector

MPN
19040351/6
Brand
CML
EAN-13
2050009628987
Order Code
08-7840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.56
100+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The LED indicator light manufactured by CML features a green light with a brightness of 32 mcd and operates at 24 V DC. It is ideal for use in control panels or equipment status displays. This indicator light is a reliable choice for signalling and status indication in various industrial and electronic applications.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC
IP Rating IP67
LED features External reflector
Light intensity I(V) 32mcd
Maximum Temperature +60°C
Min. temperature -15°C
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot