CML 19030252 LED Indicator Lamp Yellow 12V DC 6mm

MPN
19030252
Brand
CML
EAN-13
2050001906083
Order Code
59-6750
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

A 12V DC yellow LED indicator lamp with a 6mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 12V
Diameter 6 mm
Bezel Recessed
Brightness (mcd) 8mcd
Current 20mA
IP Rating IP40
Size 6mm

Reviews

Be the first to submit a review

Trustpilot