CML 18824A32 LED Lamp BA9s Yellow 72V AC/DC 0.35 lm

CML 18824A32 LED Lamp BA9s Yellow 72V AC/DC 0.35 lm

MPN
18824A32
Brand
CML
Order Code
59-6559

Discontinued


A 72V AC/DC yellow StarLED LED lamp with a BA9s base. DIN EN 50155 rated and suitable for railway applications.


  • Works with AC and DC voltages
  • LowVoltage shutdown <24V AC/DC
  • Fails safe (2 x 2 SMD LEDs)
Colour Yellow
Base BA9s
Operating Voltage 72V
Dimensions (Ø x L) 10 x 25mm

Trustpilot