CML 18824A31 LED Lamp BA9s Green 72V AC/DC 1.5 lm

CML 18824A31 LED Lamp BA9s Green 72V AC/DC 1.5 lm

MPN
18824A31
Brand
CML
Order Code
59-6558

Discontinued


A 72V AC/DC green StarLED LED lamp with a BA9s base. DIN EN 50155 rated and suitable for railway applications.


  • Works with AC and DC voltages
  • LowVoltage shutdown <24V AC/DC
  • Fails safe (2 x 2 SMD LEDs)
Colour Green
Base BA9s
Operating Voltage 72V
Dimensions (Ø x L) 10 x 25mm

Trustpilot