CML 18646352C LED Lamp E14 Yellow 24V AC/DC 1050 mcd

Image Representative of Range

CML 18646352C LED Lamp E14 Yellow 24V AC/DC 1050 mcd

MPN
18646352C
Brand
CML
EAN-13
2050001908209
Order Code
59-6587
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green Red White Yellow
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.20 £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

A 24V AC/DC yellow LED lamp with an E14 base and a bridge rectifier. Designed for general signalling applications.


  • Uses 6x 3mm LEDs
  • AC and DCVoltages with no polarisation
Type LED indicator light
Colour Yellow
Base E14
Operating Voltage 24V
Dimensions 16 x 35mm

Reviews

Be the first to submit a review

Trustpilot