CML 18602257 LED Lamp BA9s Blue 12V AC/DC 720 mcd

Image Representative of Range

CML 18602257 LED Lamp BA9s Blue 12V AC/DC 720 mcd

MPN
18602257
Brand
CML
EAN-13
2050001908971
Order Code
59-6664
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.08 £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A 12V AC/DC blue LED lamp with a BA9s base and a bridge rectifier. Designed for general signalling applications.


  • Built-in protection diode
  • AC and DC voltages with no polarisation
Type LED indicator light
Colour Blue
Base BA9s
Operating Voltage 12V
Dimensions (Ø x L) 10 x 25mm

Reviews

Be the first to submit a review

Trustpilot