CML 1512525W3D LED Lamp T1 3/4 MG White Diffused 12V AC/DC 900 mcd

Image Representative of Range

CML 1512525W3D LED Lamp T1 3/4 MG White Diffused 12V AC/DC 900 mcd

MPN
1512525W3D
Brand
CML
EAN-13
2050001908865
Order Code
59-6653
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

A 12V AC/DC diffused white LED lamp with a T1¾ MG base and a half-wave rectifier. Designed for general signalling applications.


  • Built-in protection diode
Type LED indicator light
Colour White
Base MG 5.7
Operating Voltage 12V
Dimensions 6.1 x 16mm

Reviews

Be the first to submit a review

Trustpilot