CML 1511B35W3 LED Lamp W2.1x9.5d White Clear 24V AC/DC 1500 mcd

Image Representative of Range

CML 1511B35W3 LED Lamp W2.1x9.5d White Clear 24V AC/DC 1500 mcd

MPN
1511B35W3
Brand
CML
EAN-13
2050001908780
Order Code
59-6645
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

A 24V AC/DC clear white LED lamp with a W2.1 x 9.5d base and a half-wave rectifier. Designed for general signalling applications.


  • Built-in protection diode
Type LED indicator light
Colour White
Base W2.1x9.5D
Operating Voltage 24V
Dimensions 10.1 x 20.7mm

Reviews

Be the first to submit a review

Trustpilot