CML 1511A35B3 LED Lamp W2 x 4.6d Blue 24V AC/DC 480 mcd

Image Representative of Range

CML 1511A35B3 LED Lamp W2 x 4.6d Blue 24V AC/DC 480 mcd

MPN
1511A35B3
Brand
CML
EAN-13
2050001908629
Order Code
59-6629
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Red Warm white White diffused
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.62
10+ £3.31
50+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

A 24V AC/DC blue LED lamp with a W2 x 4.6d base and a half-wave rectifier. Designed for general signalling applications.


  • Built-in protection diode
Type LED indicator light
Colour Blue
Base W2 x 4.6d
Operating Voltage 24V
Dimensions 6.1 x 18.5mm

Reviews

Be the first to submit a review

Trustpilot