CML 1511A25B3 LED Lamp W2 x 4.6d Blue 12V AC/DC 560 mcd

Image Representative of Range

CML 1511A25B3 LED Lamp W2 x 4.6d Blue 12V AC/DC 560 mcd

MPN
1511A25B3
Brand
CML
EAN-13
2050001908551
Order Code
59-6622
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

A 12V AC/DC blue LED lamp with a W2 x 4.6d base and a half-wave rectifier. Designed for general signalling applications.


  • Built-in protection diode
Type LED indicator light
Colour Blue
Base W2 x 4.6d
Operating Voltage 12V
Dimensions 6.1 x 18.5mm

Reviews

Be the first to submit a review

Trustpilot