CM Manufactory 46358 Safety Relay 230V AC LED Indicator 3M/1B

MPN
46358
EAN-13
4250050922050
Order Code
08-7836
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    SAFE 4.1 SAFE 4.3eco
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £107.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SAFE 4.1 safety relay by Riese Electronic GmbH operates at 230 V AC and includes one breaker and three makers, ensuring effective personal and workplace safety. This product is an integral component in access control systems and is ideal for industrial plant safety and staff protection in various environments. CM Manufactory 46358 is known for producing reliable equipment for staff safety applications.
Type Safety relay
Maximum Operating Temperature +55°C
Maximum Switching Load 1200VA
Misc Attribute SAFE 4.1
Operating temperature (min.) -25°C
Operating Voltage 230V AC
Switching current (max.) 5A

Reviews

Be the first to submit a review

Trustpilot