CM Manufactory 45317 Safety Relay SAFE 4.2eco 24V DC/AC Manual/Auto Start

MPN
45317
EAN-13
4250050922265
Order Code
08-7834
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £120.31 £111.43
10+ £106.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The CM Manufactory safety relay SAFE 4.2eco ensures reliable staff protection and industrial plant safety with its 24 V DC/AC capability. Manufactured by Riese Electronic GmbH, this safety relay, model 45317, is an essential component in personal safety equipment and access control systems. Designed for workplace safety, it plays a crucial role in safeguarding employees in various industrial settings.
Type Safety relay
Maximum Switching Load 1200VA
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute SAFE 4.2eco
Switching current (max.) 5A

Reviews

Be the first to submit a review

Trustpilot