CM Manufactory 45232 SAFE 5.1 Safety Relay 24V DC/AC Emergency Stop Use

MPN
45232
EAN-13
4250050922241
Order Code
08-7833
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £94.87 £86.27
10+ £82.29
100+ £81.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The rise electronic gmbh SAFE 5.1 Serial device operates at 24 V DC or 24 V AC and is produced by CM Manufactory. It is a pivotal component in access control systems, enhancing workplace and industrial plant safety. Typically used for staff protection in various industrial environments, it ensures personal safety with its robust design.
Type Serial device
Contact Type 2 makers
Maximum Operating Temperature +55°C
Maximum Switching Load 1500VA
Misc Attribute SAFE 5.1
Operating temperature (min.) -25°C
Switching current (max.) 6A

Reviews

Be the first to submit a review

Trustpilot