Club3D CAC-2314 Audio & Visual Cables Distinctive Connectivity Solution

MPN
CAC-2314
Brand
club3D
EAN-13
8719214470944
Order Code
18-7632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £60.58 £51.49
10+ £50.54
100+ £50.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Club3D CAC-2314 is a specialised audio and visual cable manufactured for precise connectivity solutions, identified by part numbers 00841615101139 and 08719214470944. This cable is crafted to support high-quality signal transmission for monitor, screen, and display applications, ensuring reliability in a variety of technical environments. Its robust construction and design cater to the demands of engineers who require dependable performance over extended usage periods. Often utilised in professional settings such as broadcast studios, advanced control rooms, and high-resolution digital displays, the CAC-2314 is a versatile component essential to the seamless integration of modern visual technologies.
Connector 1 HDMI
Connector 2 Straight
Length 15m
Colour Black
Type HDMI cable
3D Yes
AWG 24
Cable Design Round
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification ROHS, FCC, CE EMI
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 8544 4290
HDMI version 2.0
Mac operating systems supported Yes
Maximum refresh rate 120 Hz
Package depth 75mm
Package height 210mm
Package Type Box
Package weight 1.31kg
Package width 210mm
Paper/cardboard packaging weight 95g
Plastic packaging weight 7g
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding Partial shielding
Signal flow Unidirectional (A→B)
Supported graphics resolutions 1920 x 1080 (HD 1080), 4096 x 2160
Supported video modes 1080p, 2160p
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Video resolution 4096 x 2160 Pixel
Weight 1.169kg
Windows operating systems supported Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot