Club3D CAC-2312 Audio & Visual Cable Black 1m

MPN
CAC-2312
Brand
club3D
EAN-13
8719214470920
Order Code
18-7630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £22.65
10+ £21.99
100+ £21.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Club3D CAC-2312 audio and visual cable black 1m is a robust and versatile cable solution designed for seamless connection between monitors and display sources. Engineered for high-fidelity audio and video transmission, it ensures the accurate transfer of signals, maintaining the integrity of both audio and visual data. The cable's one-metre length allows flexible installation while reducing excess clutter in various setups. It is particularly suited for professional environments, including engineering workstations and multimedia setups, where reliable and efficient data transfer is critical.
Connector 1 HDMI
Connector 2 Straight
Length 5m
Colour Black
Type HDMI cable
3D Yes
AWG 26
Cable Design Round
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification ROHS, FCC, CE EMI, WEEE
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 8544 4290
HDMI version 2.0a
Maximum refresh rate 120 Hz
Package depth 42mm
Package height 250mm
Package Type Polybag
Package width 210mm
Paper/cardboard packaging weight 0g
Plastic packaging weight 11g
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding Partial shielding
Signal flow Bidirectional
Supported graphics resolutions 4096 x 2160
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 110g
Video resolution 4096 x 2160 Pixel
Weight 0.425kg

Reviews

Be the first to submit a review

Trustpilot