club3D CAC-2068 Audio & Visual Cables Black High-Quality Durable Design

MPN
CAC-2068
Brand
club3D
EAN-13
8719214470821
Order Code
18-7627
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Inc VAT)
1+ £16.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Club3D CAC-2068 is a high-quality audio and visual cable designed for optimal performance in transmitting video and audio signals for professional and personal use. Engineered for durability, this black cable supports seamless connectivity to various monitors and display screens, providing reliable signal integrity and exceptional resolution. The CAC-2068 is ideal for use in environments requiring stable and clear visual outputs, such as conference rooms, home theatre systems, and multimedia workstations. Its robust design ensures longevity, making it a dependable choice for engineers and technicians seeking consistent performance in both commercial and industrial applications.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
3D Yes
AWG 28
AWG wire size 28
Cable Design Round
Cable Use TV/monitor
Certification RoHS, CE, WEEE, REACH, Vesa
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Copper
Core Material Copper
Data transfer rate 32.4 Gbit/s
DisplayPort Content Protection (DPCP) Yes
Harmonized System (HS) code 8544 4290
HBR3 support Yes
HDCP Yes
Latching connectors Yes
Maximum refresh rate 144 Hz
Maximum resolution 7680 x 4320 pixels
Number of shielding layers 4
Package depth 100mm
Package height 215mm
Package Type Polybag
Package weight 6g
Package width 150mm
Paper/cardboard packaging weight 0g
Plastic packaging weight 10g
Plug and Play Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Shielding Partial shielding
Signal flow Bidirectional
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Video resolution 7680 x 4320 Pixel
Weight 141g

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot