Club3D CAC-1557 Cable Extension M/M Black 40cm USB Type-C 3.2 Gen 2

MPN
CAC-1557
Brand
club3D
EAN-13
8719214471224
Order Code
18-7623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £29.92 £25.88
10+ £25.13
100+ £25.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

club3D CAC-1557, 2102051, serves as a high-performance cable extension suitable for extending USB Type-C connectivity. This cable, measuring 40 cm in length, supports USB 3.2 Gen 2, facilitating efficient and reliable data transfer rates of up to 10 Gbps. It is designed to maintain signal integrity for both power delivery and high-speed data applications, making it ideal for use with monitors, screens, and other display devices where USB Type-C interfaces are prevalent. The cable's robust construction ensures durability and reliability in professional settings, enabling seamless video and audio transmission in engineering and technical environments.
Connector 1 USB-C
Connector 2 Straight
Length 1.8m
Colour Black
Type USB-C® screen cable
AWG 30
Cable Design Round
Cable features Flame-retardant
Cable Use TV/monitor
Certification ROHS, FCC, and CE EMI requirements
Compatible products Apple macbook m1\nApple macbook m1 pro
Connector 1 gender Male
Connector 2 gender Male
Converter type Active video converter
Core Material Tin plated copper
Depth 220mm
DisplayPort version 1.4
Dual Link DVI No
Harmonized System (HS) code 8544 4290
Height 100mm
Manual Yes
Maximum refresh rate 120 Hz
Maximum resolution 7680 x 4320 pixels
Package depth 145mm
Package height 450mm
Package Type Polybag
Package weight 6g
Package width 145mm
Paper/cardboard packaging weight 46g
Plastic packaging weight 3g
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding Partial shielding
Signal flow Unidirectional (A→B)
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160, 7680 x 4320
Supported video modes 1080p, 2160p, 4320p
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Video resolution 3840 x 2160 Pixel
Weight 70g
Width 1800mm

Reviews

Be the first to submit a review

Trustpilot