Club3D CAC-1525 USB Cable Assemblies Black 1m

MPN
CAC-1525
Brand
club3D
EAN-13
8719214471897
Order Code
18-7618
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.18 £5.74
10+ £5.51
100+ £5.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Club3D CAC-1525 is a USB cable assembly designed to bridge USB 3.2 Type A and USB 3.2 Type C connections, offering compatibility and high-speed data transfer for a variety of devices. This cable features a length of 1 metre, making it suitable for both desktop and portable applications where additional range and flexibility are required between host and peripheral interfaces. The cable is ideal for connecting personal computers to USB-C devices such as smartphones, tablets, and other compatible electronics, serving both data and charging needs. The robust design ensures reliable performance and efficient power delivery, aligning with contemporary engineering standards for universal serial bus (USB) technology. This makes the CAC-1525 a suitable choice for environments demanding consistent and dependable connectivity solutions.
Cable Length 1m
Connector 1 USB A
Connector 2 USB TYPE C
Colour Black
Type USB adapter
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Compliance certificates CE, Federal Communications Commission (FCC), RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Harmonized System (HS) code 8544 4290
Package depth 70mm
Package height 35mm
Package Type Box
Package weight 19g
Package width 60mm
Paper/cardboard packaging weight 13g
Plastic packaging weight 3g
Plug and Play Yes
Product colour Black
Product Type USB adapter
Quantity per pack 1 pc(s)
Total paper/cardboard packaging weight 325g
Total plastic packaging weight 75g
Transfer Rate (max.) 5 GBit/s
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 6g

Reviews

Be the first to submit a review

Trustpilot