Club3D CAC-1514 SpeaKa Professional SP-9538580 Audio & Visual Cables black

MPN
CAC-1514
Brand
club3D
EAN-13
8719214470791
Order Code
18-7615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £27.10 £23.04
10+ £22.37
100+ £22.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/11/2026

Club3D CAC-1514, also recognised as SpeaKa Professional SP-9538580, is an audio and visual cable designed to provide reliable connections between devices and displays. This robust monitor cable is suitable for connecting screens and display units, ensuring high-quality transmission of video signals typically required in professional settings such as engineering laboratories or design studios. The cable is manufactured to meet exacting standards and supports seamless integration with a range of monitor and visual display systems, facilitating efficient data and signal transfer. Utilised often for its durability and performance consistency in environments like system integration labs or audio-visual testing facilities, this cable is a valuable component in any professional setup requiring secure and stable display connections.
Connector 1 USB-C
Connector 2 Straight
Length 1.8m
Colour White
Type USB-C® screen cable
AWG AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed
Certification CE, FCC, ROHS, WEEE, REACH
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Core Material Copper
Data transfer rate 18 Gbit/s
Depth 1800mm
Harmonized System (HS) code 8544 4290
HDCP Yes
HDCP version 2.2
HDMI version HDMI 2.0
Height 10mm
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Package depth 45mm
Package height 145mm
Package Type Box
Package width 145mm
Paper/cardboard packaging weight 27g
Plastic packaging weight 8g
Plug and Play Yes
Product colour White
Shielding Shielding film
Signal flow Unidirectional (A→B)
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160
Supported video modes 1080p, 2160p
Total paper/cardboard packaging weight 270g
Total plastic packaging weight 80g
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 65g
Width 22mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot