Club3D CAC-1391 Audio & Visual Cables black 2m

MPN
CAC-1391
Brand
club3D
EAN-13
8719214471088
Order Code
18-7611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £222.42 £189.06
10+ £185.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Club3D CAC-1391 is a high-quality audio and visual cable designed to deliver seamless signal transmission between devices in a variety of engineering applications. This 2-metre cable comes in a black finish and supports robust connectivity for monitors, screens, and displays. As part number 2102059, it ensures reliable performance in complex systems where precision and clarity are critical. It is compatible with a range of audio-visual equipment, making it suitable for use in both domestic and professional settings, such as control rooms and multimedia displays.
Connector 1 HDMI
Connector 2 Straight
Length 50m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
Cable Design Round
Cable material Fiber optic/Copper
Cable Use TV/monitor
Cable version HDMI High Speed
Certification ROHS, FCC and CE EMI
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material FO
Data transfer rate 18 Gbit/s
Doesnt contain Halogen
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 8544 4290
HDCP Yes
HDMI version 2.0b
Maximum refresh rate 120 Hz
Maximum resolution 7096 x 2160 pixels
Package depth 100mm
Package height 230mm
Package Type Box
Package weight 1.52kg
Package width 230mm
Paper/cardboard packaging weight 132g
Plastic packaging weight 16g
Plug and Play Yes
Product colour Black, Bronze
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Shielding Partial shielding
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160, 4096 x 2160, 7680 x 4320
Supported video modes 2160p, 4320p
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Unidirectional Yes
Video resolution 4096 x 2160 Pixel
Weight 1.357kg

Reviews

Be the first to submit a review

Trustpilot