Club3D CAC-1321 Audio & Visual Cable black 3m

MPN
CAC-1321
Brand
club3D
EAN-13
8719214470685
Order Code
18-7606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.91
10+ £13.47
100+ £13.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Club3D CAC-1321 is a versatile audio and visual cable designed to meet the needs of high-definition data transmission. With a length of 3 metres, this black cable provides a reliable connection between digital devices such as monitors, screens, or display units. Engineered for optimal performance, it supports both video and audio signalling, making it ideal for professional environments that require high-quality data transfer, such as in audio-visual presentations, digital signage, and control monitoring systems. Its robust construction and compatibility with a variety of digital outputs make it a preferred choice for engineers seeking durable and efficient cabling solutions.
Connector 1 HDMI
Connector 2 Straight
Length 3m
Colour Black
Type HDMI cable
3D Yes
AWG 30AWG
AWG wire size 30
Cable Design Round
Cable features 4K UHD
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Premium High Speed + Ethernet
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Core Material Copper
Data transfer rate 10.2 Gbit/s
Depth 11mm
Dolby technologies Dolby TrueHD, DTS-HD Master Audio
Harmonized System (HS) code 8544 4290
HDCP Yes
HDMI version 2.0
Mac operating systems supported Yes
Maximum refresh rate 60 Hz
Package depth 45mm
Package height 175mm
Package Type Box
Package width 175mm
Paper/cardboard packaging weight 63g
Plastic packaging weight 5g
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding Shielding film
Signal flow Bidirectional
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Video resolution 4096 x 2160 Pixel
Weight 0.136kg
Width 20mm
Windows operating systems supported Yes

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot