Club3D CAC-1320 Audio & Visual Cable black 2m

MPN
CAC-1320
Brand
club3D
EAN-13
8719214470135
Order Code
18-7605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £14.78 £12.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Club3D CAC-1320 provides a high-quality audio and visual cable solution with a length of 2 metres, designed to support seamless connectivity between various display devices, including monitors and screens. This black cable, suitable for a wide range of audio-visual applications, ensures reliable signal transmission, making it ideal for use in professional and industrial environments where precision and durability are required. Employing advanced construction techniques, the Club3D CAC-1320 achieves enhanced performance in data exchange between devices, accommodating the demands of engineers who require consistent and dependable connections for displays. This cable serves as an essential component in settings such as broadcasting stations, control rooms, and engineering test setups, where the clarity and integrity of audio-visual signals are paramount.
Connector 1 HDMI
Connector 2 Straight
Length 5m
Colour Black
Type HDMI cable
3D Yes
AWG 30AWG
AWG wire size 30
Cable Design Round
Cable features 4K UHD
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Core Material Copper
Data transfer rate 10.2 Gbit/s
Depth 10mm
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 8544 4290
HDCP Yes
HDMI version 2.0
Mac operating systems supported Yes
Maximum refresh rate 60 Hz
Package depth 45mm
Package height 175mm
Package Type Box
Package width 175mm
Paper/cardboard packaging weight 63g
Plastic packaging weight 5g
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Weight 0.296kg
Width 20mm
Windows operating systems supported Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot