Climax 2643 Ear Caps 31 dB Adjustable Steel Brackets 20mm Cushions

MPN
2643
Brand
Climax
EAN-13
4005781264319
Order Code
08-7830
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.31 £23.21
10+ £21.96
50+ £21.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Climax 2643 ear protection provides workplace ear caps designed for effective noise reduction with a 31 dB rating, meeting EN 352-2 standards. As protective ear caps, they are classified as personal protective equipment (PPE), suitable for various noisy environments. These ear caps are ideal for employees in industries such as construction and manufacturing, safeguarding against potential hearing damage.
Type Protective ear caps
Single Number Rating 31dB
Colour Red
EN Standard EN 352-2
Weight 291g

Reviews

Be the first to submit a review

Trustpilot