Climax 2642 Protective Ear Caps 29 dB EN 352-1:2002 Adjustable Fit

MPN
2642
Brand
Climax
EAN-13
4005781264210
Order Code
08-7827
Country of Origin
Spain
View Full Product Range (2)

Discontinued


Climax offers the 2642 protective ear caps, providing effective ear protection with a noise reduction rating of 29 dB. Designed as personal protective equipment (PPE), these ear caps are suitable for use in noisy workplace environments. The Climax 2642 ear caps comply with EN 352-1:2002 standards, ensuring reliable performance.
Type Protective ear caps
Single Number Rating 29dB
Colour Red
EN Standard EN 352-1:2002
Weight 150g

Trustpilot