Cliff SEP/3C Stereo Jack Plug 1/4"

MPN
FM1098
Brand
Cliff
EAN-13
2050001266507
Order Code
50-3306
View Full Product Range (5)

Discontinued


The Cliff SEP/3C Stereo Jack Plug 1/4" is a quality nickel plated plug designed for use in many applications including audio and computer uses. Features a cable clamp, which is an integral part of the ground screen contact, and clamps firmly without damaging the cable.
  • Metal body with black plastic cover
  • Angled
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Contact Plating Nickel Plated
Number of pins 3
Plug construction Plug, Angled

Trustpilot