Cliff SEP/1C Mono Jack Plug 1/4"

MPN
FM1088
Brand
Cliff
EAN-13
2050001266477
Order Code
50-3303
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Cliff SEP/1C Mono Jack Plug 1/4" is a quality nickel plated plug designed for use in many applications including audio and computer uses. Features a cable clamp, which is an integral part of the ground screen contact, and clamps firmly without damaging the cable.
  • Metal body with black plastic cover
  • Angled
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Contact Plating Nickel Plated
Number of pins 2
Plug construction Plug, Angled

Reviews

Be the first to submit a review

Trustpilot