Cliff P1C 1/4" Mono Jack Plug

MPN
FM1002
Brand
Cliff
EAN-13
2050001266460
Order Code
50-3302
View Full Product Range (5)

Discontinued


The Cliff P1C 1/4" Mono Jack Plug is a quality nickel plated plug designed for use in many applications including audio and computer uses. Features a cable clamp, which is an integral part of the ground screen contact, and clamps firmly without damaging the cable.
  • Silver metallic body
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Connection Solder
Contact Plating Nickel Plated
Plug construction Plug, Cable Mount

Trustpilot