Cliff JPS-35G Stereo Jack Plug 3.5mm

MPN
FT6301
Brand
Cliff
EAN-13
2050001266330
Order Code
50-3299
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Cliff JPS-35G Stereo Jack Plug 3.5mm is a quality gold plated plug designed for use in many applications including audio and computer uses. Features a cable clamp, which is an integral part of the ground screen contact, and clamps firmly without damaging the cable.
  • Stereo unscreened jack plug
  • Black plastic body only
  • Gold plated version
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Connection Solder
Contact Plating Gold Plated
Number of pins 3
Plug construction Plug, Cable Mount

Reviews

Be the first to submit a review

Trustpilot