Cliff FMJ7301CH Stepper Motor 32mA 3mm Shaft 1pc

MPN
FMJ7301CH
Brand
Cliff
EAN-13
2050009908584
Order Code
02-3967
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.02 £25.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Cliff FMJ7301CH stepper motor operates at 32 mA with a 3 mm shaft diameter. It's ideal for precise control in robotics and CNC machinery. This motor is suitable for applications demanding accurate positioning and speed control.
Angle 11.25°
Nominal Current 32mA
Shaft Diameter 3mm
Supply Voltage 12V DC
Type Stepper motor

Reviews

Be the first to submit a review

Trustpilot