Cliff FMJ7201FJ1 Gearmotor 240V 36 U/min 1pc High Performance

MPN
FMJ7201FJ1
Brand
Cliff
EAN-13
2050009908553
Order Code
02-3965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cliff FMJ7201FJ1 Gearmotor is a 240 V induction motor with a speed of 36 U/min. It is commonly used in applications requiring steady low-speed performance. The robust design and precision of the FMJ7201FJ1 ensure reliable operation in industrial settings.
Power Rating 4W
RPM 36 U/min
IP Rating IP50
Supply Voltage 240V
Type Gearmotor

Reviews

Be the first to submit a review

Trustpilot