Cliff FM6704 6.35mm, Vertical, PCB Mounting, Mono Jack Socket with 3 Contacts

MPN
FM6704
Brand
Cliff
Order Code
49-9943
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.50
10+ £1.18
100+ £1.06
250+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 65 in stockAdditional quantity lead time 3 weeks

The Cliff FM6704 is a 6.35mm (1/4") mono capable socket with a total of 3 contacts, 1x switching and 1x breaking.

One connector supplied only.


  • Compact vertical PCB mounting with 24mm stand-off gives high packing density
  • Snap-in PCB mounting to facilitate pre-assembly and wave soldering
  • Body design supports auto-insertion
  • Withstand Voltage: 2000V DC minimum
  • Maximum Current: 5A
  • 1 Switching contact and 1 Breaking contact
  • Temperature Rating: -10° C to + 70° C
  • Life: Minimum 10,000+ operations
  • Nominal Contact Resistance: <50mΩ
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Chassis
Shielding No
Switch Yes
Termination Solder

Reviews

Be the first to submit a review

Trustpilot