Cliff FM6701 6.35mm, Vertical, PCB Mounting, Stereo Jack Socket with 4 contacts

MPN
FM6701
Brand
Cliff
Order Code
49-9941
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 83 in stockAdditional quantity lead time 3 weeks

The Cliff FM6701 is a 6.35mm (1/4") stereo capable socket with a total of 4 contacts, 2x switching and 1x breaking.

One connector supplied only.


  • Compact vertical PCB mounting with 24mm stand-off gives high packing density
  • Snap-in PCB mounting to facilitate pre-assembly and wave soldering
  • Body design supports auto-insertion
  • Withstand Voltage: 2000V DC minimum
  • Maximum Current: 5A
  • 2 Switching contact and 1 Breaking contact
  • Temperature Rating: -10° C to + 70° C
  • Life: Minimum 10,000+ operations
  • Nominal Contact Resistance: <50mΩ
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Straight
Shielding No
Switch Yes
Termination Solder

Reviews

Be the first to submit a review

Trustpilot