Cliff FM65125 Toslink Optical Gold 2.5m Lead Assembly

Cliff FM65125 Toslink Optical Gold 2.5m Lead Assembly

Order Code:

35-0540

Brand: Cliff MPN: FM65125

Discontinued


A 2.5m Toslink optical lead assembly from Cliff designed for carrying digital audio signals between devices. Suitable for a number of applications, including DVD, LCD TV's and PC sound cards. The cable has a plastic optical fiber (POF) audio jumper, while the core is PMMA with a standard diameter of 1mm. The PVC cable jacket is flame retardant.


  • Lower insertion loss
  • High speed transmission of data
  • Immunity from electromagnetic interference
  • Gold version
  • Numerical aperture (NA) of 0.5
  • Length: 2.5m
  • Manufacturer's part FM65125

Conforms to the EIAJ/JEITA rectangular standard CP-1201 and also RC-5720 and JIS C5974-1993 F05 standards for digital audio interfaces including fibre-optical interconnections.

Connector 1 TOSlink plug
Connector 2 TOSlink plug
Length 1.5m
Number of A Connectors 1
Number of B Connectors 1

Trustpilot