Cliff FCR79900N Croc Clip Safety Terminal 4mm CAT III 1000V Brown

MPN
FCR79900N
Brand
Cliff
EAN-13
4016138999174
Order Code
11-6277
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Brown Green
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Cliff Croc Clip Safety Terminal is a robust 4 mm jack connector, designed for CAT III 1000 V applications. Manufactured by Cliff, this brown test clamp ensures secure and reliable connections for electrical testing. It is typically used for safely connecting test equipment in high-voltage environments.
Type Safety terminal
Size 118mm
Insulation Partially insulated
Current Rating 20A
Colour Brown
Clamping range diameter 0 - 28mm
Connection 4 mm jack connector
Height 40mm
Jack Diameter 4mm
Max. clamping range 28mm
Misc Attribute Croc Clip
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip length 57mm

Reviews

Be the first to submit a review

Trustpilot