Cliff FCR79900G Cliff Safety Clip 4mm CAT III 1000V Green Insulated Clip

MPN
FCR79900G
Brand
Cliff
EAN-13
4016138999143
Order Code
11-6275
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Brown Green
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Cliff Croc Clip Safety Terminal is manufactured by Cliff and features a 4 mm jack connector with a CAT III 1000 V rating in green. This crocodile clamp ensures secure connections and enhanced safety during electrical testing. It is typically used in environments requiring reliable and robust test clamps for electrical measurements.
Type Safety terminal
Size 118mm
Insulation Partially insulated
Current Rating 20A
Colour Green
Clamping range diameter 0 - 28mm
Connection 4 mm jack connector
Height 40mm
Jack Diameter 4mm
Max. clamping range 28mm
Misc Attribute Croc Clip
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip length 57mm

Reviews

Be the first to submit a review

Trustpilot