Cliff FCR79900B Croc Clip Safety Terminal 4mm CAT III 1000V Black

MPN
FCR79900B
Brand
Cliff
EAN-13
4016138999136
Order Code
11-6274
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Brown Green
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Manufactured by Cliff, the Cliff Croc Clip Safety Terminal 4 mm jack connector is rated CAT III 1000 V and comes in black. This alligator clamp features a robust design for secure and reliable connections. It is typically used in electrical testing and measurement applications, ensuring safety and accuracy.
Type Safety terminal
Size 118mm
Insulation Partially insulated
Current Rating 20A
Colour Black
Clamping range diameter 0 - 28mm
Connection 4 mm jack connector
Height 40mm
Jack Diameter 4mm
Max. clamping range 28mm
Misc Attribute Croc Clip
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip length 57mm

Reviews

Be the first to submit a review

Trustpilot