Cliff FCR7941 CRC/01 4 mm 1000 V Red Safety Terminal Alligator Clip

MPN
FCR7941
Brand
Cliff
EAN-13
4016138820546
Order Code
02-3952
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Brown Green Red
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Cliff CRC/01 Safety Terminal is a 4 mm jack connector rated for CAT II 1000 V and CAT III 600 V. Manufactured by Cliff, this red connector is designed for secure electrical testing applications. It is commonly used for connecting crocodile or alligator clips in test environments.
Type Safety terminal
Size 83mm
Insulation Insulated
Current Rating 10A
Colour Red
Clamping range diameter 0 - 20mm
Connection 4 mm jack connector
Height 37mm
Jack Diameter 4mm
Max. clamping range 20mm
Misc Attribute CRC/01
Nominal Voltage 1000V
Shaft Length 34mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot