Cliff FCR7911Y Alligator Clip Silver 25.4mm Range 68.6mm Length

MPN
FCR7911Y
Brand
Cliff
EAN-13
2050001694966
Order Code
11-6273
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Cliff's FCR7911Y Alligator Clip is a robust silver clamp with a maximum clamping range of 25.4 mm and a length of 68.6 mm, designed for secure and versatile connections. Its alligator clamp design makes it ideal for use in electrical testing, battery connections, and temporary circuits. This reliable component is commonly used in laboratories and workshops for various testing and diagnostic tasks.
Type Alligator clip
Size 68.6mm
Insulation Not insulated
Colour Silver
Max. clamping range 25.4mm
Surface Nickel plated

Reviews

Be the first to submit a review

Trustpilot