Cliff FCR7350R Safety Jack Socket Red Right Angle Pin 4mm 1pc

MPN
FCR7350R
Brand
Cliff
EAN-13
2050001695215
Order Code
11-6271
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.35 £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Cliff FCR7350R is a red, right angle safety jack socket with a 4 mm pin diameter. This durable laboratory connector ensures secure connections for electrical and testing applications. Commonly used in environments requiring reliable and safe jack connections, such as laboratories and educational institutions.
Connector Type Socket, right angle
Plug / Socket Socket
Mounting Direction Right-angle
Insulated Yes
Colour Red
Connection Soldering
Contact Material Gold plated
Insulation Material PVC
Insulation Type Insulated
Nominal Current 24A
Pin Ø 4mm
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot