Cliff FCR7350B Safety Jack Socket Right Angle 4mm Pin Black 1 pc

MPN
FCR7350B
Brand
Cliff
EAN-13
2050001695192
Order Code
11-6269
Country of Origin
Switzerland
Qty Was Unit Price (Ex VAT)
1+ £4.64 £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

The Cliff FCR7350B is a black, right-angle safety jack socket with a 4 mm pin diameter designed for secure connections. It is ideal for laboratory use and compatible with Hirschmann and other safety jack plugs. This high-quality connector ensures reliable performance for various electrical applications.
Connector Type Socket, right angle
Plug / Socket Socket
Mounting Direction Right-angle
Insulated Yes
Colour Black
Connection Soldering
Contact Material Gold plated
Insulation Material PVC
Insulation Type Insulated
Nominal Current 24A
Pin Ø 4mm
Type Safety jack socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot