Cliff FCR72003W USB-C cable USB-C socket plug 1m White gold plated connectors

Order Code:

16-0364

Brand: Cliff MPN: FCR72003W EAN-13: 2050008924264

Discontinued


Cliff presents the FCR72003W, an advanced USB-C cable assembly featuring a USB-C socket to USB-C plug configuration, designed with a length of 1 metre in a white finish. Structured with gold-plated connectors, this cable ensures optimal conductivity and corrosion resistance, thereby enhancing its durability and performance. As an essential component for high-speed data transfer and power delivery, this USB-C cable is particularly suited for use in professional audio, video, and computer interface applications. Engineered to support the latest USB standards, it provides reliable connectivity in both consumer electronics and industrial environments, where robust and efficient connection solutions are paramount.
Cable Length 1.00m
Connector 1 USB C female
Connector 2 USB C male
Colour White
Type USB-C cable
Cable Design Round
Cable features gold plated connectors
Product Type USB-C cable

Trustpilot