Cliff FCR19506RB TPR6 Probes Set CAT III 1000V Red/Black

Image Representative of Range

Cliff FCR19506RB TPR6 Probes Set CAT III 1000V Red/Black

MPN
FCR19506RB
Brand
Cliff
EAN-13
2050006482582
Order Code
02-3936
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Cliff PAIR TPR6 PROBES RB Test probe set is manufactured by Cliff and features a set of high-quality probes rated for CAT III 1000 V. This set, comprising red and black probes, is ideal for testing electrical circuits with its spring-loaded test probe and reliable probe contact. These probes are typically used in electrical testing and measurement applications where safety and precision are paramount.
Type Test probe set
Colour Red, Black
Jack Diameter 4mm
Length 72mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip length 3.50mm
Tip material Brass, nickel plated

Reviews

Be the first to submit a review

Trustpilot